Part Details for A2T18H410-24SR6 by NXP Semiconductors
Overview of A2T18H410-24SR6 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for A2T18H410-24SR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5360
|
Newark | Airfast Rf Power Ldmos Transistor 1805-1880 Mhz, 71 W Avg., 28 V Rohs Compliant: Yes |Nxp A2T18H410-24SR6 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.1300 | Buy Now |
DISTI #
85AK8098
|
Newark | Airfast Rf Power Ldmos Transistor 1805-1880 Mhz, 71 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp A2T18H410-24SR6 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.5500 | Buy Now |
DISTI #
A2T18H410-24SR6
|
Avnet Americas | Transistor RF FET N-CH 65V 1805MHz to 1880MHz 6-Pin NI-1230S T/R - Tape and Reel (Alt: A2T18H410-24SR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$239.0519 / $275.6808 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
A2T18H410-24SR6
|
Avnet Americas | Transistor RF FET N-CH 65V 1805MHz to 1880MHz 6-Pin NI-1230S T/R - Tape and Reel (Alt: A2T18H410-24SR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$239.0519 / $275.6808 | Buy Now |
Part Details for A2T18H410-24SR6
A2T18H410-24SR6 CAD Models
A2T18H410-24SR6 Part Data Attributes:
|
A2T18H410-24SR6
NXP Semiconductors
Buy Now
|
Compare Parts:
A2T18H410-24SR6
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for A2T18H410-24SR6
This table gives cross-reference parts and alternative options found for A2T18H410-24SR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2T18H410-24SR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF8S18260HSR6 | 2 CHANNEL, L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | A2T18H410-24SR6 vs MRF8S18260HSR6 |