Part Details for A2T21H140-24SR3 by NXP Semiconductors
Overview of A2T21H140-24SR3 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for A2T21H140-24SR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8103
|
Newark | Airfast Rf Power Ldmos Transistor 2110-2170 Mhz, 36 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp A2T21H140-24SR3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4000 | Buy Now |
|
Rochester Electronics | A2T21H140-24 - Airfast RF Power LDMOS Transistor 2110-2170 MHz, 36 W Avg., 28 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 1750 |
|
$47.2500 / $55.5900 | Buy Now |
Part Details for A2T21H140-24SR3
A2T21H140-24SR3 CAD Models
A2T21H140-24SR3 Part Data Attributes:
|
A2T21H140-24SR3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A2T21H140-24SR3
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |