Part Details for A2Y600-5 (ALTERNATE: N212233) by Mersen Electrical Power
Overview of A2Y600-5 (ALTERNATE: N212233) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2Y600-5 (ALTERNATE: N212233)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877441
|
RS | Fuse, Current Limiting, Type 5, 200kA I.R.AC/100kA I.R.DC, 250VAC, 500VDC, 600A | Mersen A2Y600-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,505.5300 / $1,584.7700 | RFQ |