-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1016DASP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016DASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016DASP#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6674
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3-16DA-2SV(71) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3600 | Buy Now |
DISTI #
H10966-ND
|
DigiKey | CONN RCPT 16POS 0.079 GOLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
41 In Stock |
|
$0.7500 / $2.0300 | Buy Now |
DISTI #
A3-16DA-2SV(71)
|
Avnet Americas | Conn Unshrouded Header RCP 16 POS 2mm Solder ST SMD - Rail/Tube (Alt: A3-16DA-2SV(71)) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 / $0.9860 | Buy Now |
DISTI #
798-A3-16DA-2SV71
|
Mouser Electronics | Headers & Wire Housings 16POS VERT SMT RECPT SEL GLD PLT NO BOSS RoHS: Compliant | 803 |
|
$0.7870 / $1.6300 | Buy Now |
|
Future Electronics | 16 Position 2mm 2 Row Gold Receptacle Female Socket RoHS: Compliant pbFree: Yes Min Qty: 82 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.8350 / $1.0400 | Buy Now |
DISTI #
HIRA3-16DA-2SV(71)
|
Heilind Electronics | 621-1106-7-71 EACH | Americas - 0 in Stock |
|
$1.0625 / $1.3600 | Buy Now |
|
Onlinecomponents.com | 2.0mm Pitch Double Row Miniature Connectors RoHS: Compliant | 0 |
|
$0.7860 / $1.3390 | Buy Now |
DISTI #
66053877
|
Verical | Conn Socket Strip RCP 16 POS 2mm Solder ST Top Entry SMD Tube Min Qty: 96 Package Multiple: 1 Date Code: 2201 | Americas - 990 |
|
$0.7902 / $0.8940 | Buy Now |
|
Quest Components | 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 792 |
|
$0.8630 / $2.0920 | Buy Now |
DISTI #
A3-16DA-2SV-71
|
TME | Connector: pin strips, A3, SMT, PIN: 16, socket, on PCBs, female Min Qty: 30 | 0 |
|
$0.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3-16DA-2SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3-16DA-2SV(71)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for A3-16DA-2SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3-16DA-2SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79107-7007 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | A3-16DA-2SV(71) vs 79107-7007 |
87340-1686 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | A3-16DA-2SV(71) vs 87340-1686 |
RSM-108-02-S-D-P | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | A3-16DA-2SV(71) vs RSM-108-02-S-D-P |