Part Details for A3005 by Dwyer Instruments Inc
Overview of A3005 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6043
|
Newark | Pressure Gauge, 5Inch-H2O, 1/8"fnpt, Thread Size - Metric:-, Operating Pressure Max:5Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:48.9°C, Product Range:Photohelic A3000 Series Rohs Compliant: Yes |Dwyer A3005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$601.8300 / $668.7000 | Buy Now |
DISTI #
70328527
|
RS | NPT 1/8 in Female Pressure Switch, 0psito 0.18 psi, A3000 Series | Dwyer Instruments A3005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$643.5800 / $715.0900 | Buy Now |