Part Details for A301967 (ALTERNATE: A301967) by Mersen Electrical Power
Overview of A301967 (ALTERNATE: A301967) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A301967 (ALTERNATE: A301967)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71938159
|
RS | Fuse, Square Body, Ultra Fast, Size 30, Type TTI Terminals, 170kA, 700VAC, 50A | Mersen A301967 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$164.8600 / $206.0800 | RFQ |