Part Details for A309360C6W by Amphenol Corporation
Overview of A309360C6W by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A309360C6W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-A309360C6W
|
Mouser Electronics | Heavy Duty Power Connectors A309 UL (2P+E/3W) 60A Con 250V KW 6h RoHS: Compliant | 0 |
|
$95.1100 / $98.5600 | Order Now |
DISTI #
71119353
|
RS | Amphe-309 Connector 2P+E / 3W - 60A250V keway 6h IP67 | Amphenol Middle East A309360C6W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$95.4300 / $103.7200 | Buy Now |
Part Details for A309360C6W
A309360C6W CAD Models
A309360C6W Part Data Attributes:
|
A309360C6W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
A309360C6W
Amphenol Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 16A, 220VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |