There are no models available for this part yet.
Overview of A3094100C9W by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A3094100C9W by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-A3094100C9W
|
Mouser Electronics | Heavy Duty Power Connectors A309 UL (3P+E/4W) 100 Con 250V KW 9h RoHS: Compliant | 9 |
|
$142.6200 / $149.9700 | Buy Now | |
DISTI #
71119408
|
RS | Amphe-309 Connector 3P+E / 4W - 100250V keway 9h IP67 | Amphenol Middle East A3094100C9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$147.8900 / $160.7600 | Buy Now |
CAD Models for A3094100C9W by Amphenol Corporation
Part Data Attributes for A3094100C9W by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Amphenol
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Mains Connector Rating
|
16A, 220VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|