Part Details for A309420P6W by Amphenol Corporation
Overview of A309420P6W by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A309420P6W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-A309420P6W
|
Mouser Electronics | Heavy Duty Power Connectors A309 UL (3P+E/4W) 20A Plg 380-415V K6h RoHS: Compliant | 0 |
|
$28.4400 / $39.5700 | Order Now |
DISTI #
71119197
|
RS | Amphe-309 Plug, Connector, 3P+E / 4W - 20A, 380 - 415V keway 6h, IP67 | Amphenol Middle East A309420P6W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$28.0600 / $46.7700 | Buy Now |