There are no models available for this part yet.
Overview of A309430P12S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A309430P12S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-A309430P12S
|
Mouser Electronics | Heavy Duty Power Connectors A309 UL (3P+E/4W) 30A Plg 125/250V K12 RoHS: Compliant | 0 |
|
$43.3500 / $47.4500 | Order Now | |
DISTI #
71119245
|
RS | Amphe-309 Plug, Connector, 3P+E / 4W - 30A, 125/250V keway 12h, IP44 | Amphenol Middle East A309430P12S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$64.2500 | RFQ |