Part Details for A309430P12W by Amphenol Corporation
Overview of A309430P12W by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A309430P12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-A309430P12W
|
Mouser Electronics | Heavy Duty Power Connectors A309 UL (3P+E/4W) 30A Plg 125/250V K12 RoHS: Compliant | 0 |
|
$47.1200 / $51.6300 | Order Now |
DISTI #
71119293
|
RS | Amphe-309 Plug, Connector, 3P+E / 4W - 30A, 125/250V keway 12h, IP67 | Amphenol Middle East A309430P12W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$69.8300 | RFQ |