Part Details for A309430P5W by Amphenol Corporation
Overview of A309430P5W by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A309430P5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-A309430P5W
|
Mouser Electronics | Heavy Duty Power Connectors A309 UL (3P+E/4W) 30A Plg 600V KW 5h RoHS: Compliant | 0 |
|
$47.4700 / $52.2200 | Order Now |
DISTI #
71119297
|
RS | Amphe-309 Plug Connector 3P+E / 4W - 30A 600V keway 5h IP67 | Amphenol Middle East A309430P5W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$53.2600 | Buy Now |
Part Details for A309430P5W
A309430P5W CAD Models
A309430P5W Part Data Attributes
|
A309430P5W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
A309430P5W
Amphenol Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 16A, 220VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |