Part Details for A30QS125-4 (ALTERNATE: L226905) by Mersen Electrical Power
Overview of A30QS125-4 (ALTERNATE: L226905) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A30QS125-4 (ALTERNATE: L226905)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977893
|
RS | Semiconductor Protection Fuse, Fast Acting, 200kA AC/100kA DC, 300VAC/DC, 125A | Mersen A30QS125-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$107.0100 | Buy Now |