Part Details for A30QS80-4 (ALTERNATE: Y226962) by Mersen Electrical Power
Overview of A30QS80-4 (ALTERNATE: Y226962) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A30QS80-4 (ALTERNATE: Y226962)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436461
|
RS | Fuse, High Speed, Form 101, Bolt-In, A30QS Series, 300VAC/DC, 80A | Mersen A30QS80-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$111.9500 / $139.9400 | RFQ |