-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A31010SEHALT-10CT-ND
|
DigiKey | LOW-POWER UNIDIRECTIONAL LINEAR Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5388 In Stock |
|
$0.4444 / $1.2900 | Buy Now |
DISTI #
250-A31010SEHALT-10
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Linear Hall-Effect Sensor IC to Optimize Sensing Speed and Power Consumption RoHS: Compliant | 5860 |
|
$0.4360 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A31010SEHALT-10
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A31010SEHALT-10
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 25 mT | |
Magnetic Field Range-Min | ||
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 10 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |