There are no models available for this part yet.
Overview of A311XBXPR-24VAC by Struthers-Dunn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A311XBXPR-24VAC by Struthers-Dunn
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T3163
|
Newark | Relay |Struthers-Dunn A311XBXPR-24VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Power Relay 24VAC 5A DPDT(66.6x37.2x65.5)mm Socket RoHS: Compliant |
2 In Stock |
|
$144.0900 / $307.3500 | Buy Now | ||
Master Electronics | Power Relay 24VAC 5A DPDT(66.6x37.2x65.5)mm Socket RoHS: Compliant |
2 In Stock |
|
$144.0900 / $307.3500 | Buy Now |