Part Details for A314132A1NZRQ by C&K
Overview of A314132A1NZRQ by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A314132A1NZRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6559
|
Newark | A314132A1Nzrq |C&k Components A314132A1NZRQ Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2300 / $28.1900 | Buy Now |
DISTI #
CKN11810-ND
|
DigiKey | SWITCH KEYLK 2POS 3PDT 2.5A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
121 In Stock |
|
$19.9038 / $30.4000 | Buy Now |
DISTI #
611-A314132A1NZRQ
|
Mouser Electronics | Keylock Switches Switchlocks RoHS: Compliant | 61 |
|
$20.2500 / $28.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 1 | 0 |
|
$31.7000 | Buy Now |
DISTI #
000000000002117509
|
Sager | Keylock Switches Switchlocks Min Qty: 108 | 0 |
|
$21.2300 / $22.1200 | Buy Now |
Part Details for A314132A1NZRQ
A314132A1NZRQ CAD Models
A314132A1NZRQ Part Data Attributes:
|
A314132A1NZRQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A314132A1NZRQ
C&K
KEYLOCK SWITCH, 3PDT, LATCHED, 0.35A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Finish | NICKEL | |
Actuator Material | BRASS | |
Actuator Type | KEYLOCK | |
Body Height | 26.31 mm | |
Body Length or Diameter | 26.19 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.25 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |