Datasheets
packagee
A3142LUA by:
Allegro MicroSystems LLC

Analog Circuit, 1 Func, SIP3

Part Details for A3142LUA by Allegro MicroSystems LLC

Results Overview of A3142LUA by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

A3142LUA Information

A3142LUA by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

US Tariff Estimator: A3142LUA by Allegro MicroSystems LLC

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

A3142LUA
Allegro MicroSystems LLC
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

A3142LUA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A3142LUA Part Data Attributes

A3142LUA Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
A3142LUA Allegro MicroSystems LLC Analog Circuit, 1 Func, SIP3
Part Life Cycle Code Obsolete
Part Package Code SIP
Package Description Sip-3
Pin Count 3
HTS Code 8542.39.00.01
Additional Feature Reverse Battery Protection
Analog IC - Other Type Analog Circuit
JESD-30 Code R-XSIP-T3
JESD-609 Code e0
Length 4.105 Mm
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material Unspecified
Package Code SIP
Package Equivalence Code SIP3,.03,50
Package Shape Rectangular
Package Style In-Line
Qualification Status Not Qualified
Seated Height-Max 5.26 Mm
Supply Voltage-Max (Vsup) 24 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 8 V
Surface Mount No
Temperature Grade Automotive
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole
Terminal Pitch 1.27 Mm
Terminal Position Single
Width 1.52 Mm

Alternate Parts for A3142LUA

This table gives cross-reference parts and alternative options found for A3142LUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3142LUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
A3142EUA Sanken Electric Co Ltd Check for Price Analog Circuit, 1 Func, PSIP3 A3142LUA vs A3142EUA
Part Number Manufacturer Composite Price Description Compare
A3121ELL Allegro MicroSystems LLC Check for Price Analog Circuit, PSIP3 A3142LUA vs A3121ELL
A3122LUA-TL Allegro MicroSystems LLC Check for Price Analog Circuit, 1 Func, PSSO3 A3142LUA vs A3122LUA-TL
A3122LLT Sanken Electric Co Ltd Check for Price Analog Circuit, 1 Func, PSSO3 A3142LUA vs A3122LLT
A3144LLT Sanken Electric Co Ltd Check for Price Analog Circuit, 1 Func, PSSO3 A3142LUA vs A3144LLT
A3122LU Sanken Electric Co Ltd Check for Price Analog Circuit, 1 Func, PSIP3 A3142LUA vs A3122LU
A3121ELTTR Allegro MicroSystems LLC Check for Price Analog Circuit, 1 Func, PSSO3 A3142LUA vs A3121ELTTR
A3144LLL Allegro MicroSystems LLC Check for Price Analog Circuit, PSIP3 A3142LUA vs A3144LLL
A3123LUA Sanken Electric Co Ltd Check for Price Analog Circuit, 1 Func, PSIP3 A3142LUA vs A3123LUA
A3141EU Allegro MicroSystems LLC Check for Price Analog Circuit, 1 Func, PSIP3 A3142LUA vs A3141EU
A3141LU Allegro MicroSystems LLC Check for Price Analog Circuit, 1 Func, PSIP3 A3142LUA vs A3141LU
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3142LUA by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3142LUA by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A3142LUA would you like to use for your alert(s)?
  • Please alert me when A3142LUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3142LUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3142LUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3142LUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3142LUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3142LUA by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: