Part Details for A31S12A by Altech Corporation
Overview of A31S12A by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A31S12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2054
|
Newark | Inltm,20A,2P/3W,4H,120V |Altech A31S12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0100 / $41.5000 | Buy Now |
DISTI #
A31S12A-ND
|
DigiKey | CONN 20A 2P ANGLED 120V YELL IP4 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0600 | Buy Now |
DISTI #
845-A31S12A
|
Mouser Electronics | AC Power Plugs & Receptacles INLTM,20A,2P/3W,4h,120V | 0 |
|
$29.2600 / $34.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$24.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$25.6600 / $33.9700 | Buy Now |
|
Powell Electronics | INLTM,20A,2P/3W,4h,120V Min Qty: 1 | 3 |
|
$32.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$25.6600 / $33.9700 | Buy Now |
DISTI #
10107507
|
TestEquity LLC | Altech A31S12A IP44 Splashproof Straight Inlet, Yellow, 2P/3W Poles, 20A, 120V AC | 0 |
|
$37.1200 | Buy Now |
Part Details for A31S12A
A31S12A CAD Models
A31S12A Part Data Attributes
|
A31S12A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
A31S12A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |