Part Details for A31S21A by Altech Corporation
Overview of A31S21A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A31S21A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2056
|
Newark | Inltm,20A,2P/3W,6H,250V |Altech A31S21A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4400 / $76.5400 | Buy Now |
DISTI #
A31S21A-ND
|
DigiKey | INLTM20A2P3W6H250V BLUEIP44ANGPA Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.7100 | Buy Now |
DISTI #
845-A31S21A
|
Mouser Electronics | AC Power Plugs & Receptacles INLTM,20A,2P/3W,6h,250V | 0 |
|
$57.2300 / $64.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$49.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.6600 / $68.3900 | Buy Now |
DISTI #
10107509
|
TestEquity LLC | Altech A31S21A IP44 Splashproof Angled Inlet, Blue, 2P/3W Poles, 20A, 250V AC | 0 |
|
$74.7200 | Buy Now |