Part Details for A3212ELHLT-T by Allegro MicroSystems LLC
Results Overview of A3212ELHLT-T by Allegro MicroSystems LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3212ELHLT-T Information
A3212ELHLT-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for A3212ELHLT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1198086RL
|
Farnell | HALL EFFECT SWITCH, SMD, SOT23W-3 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 9392 |
|
$0.3927 / $0.4908 | Buy Now |
DISTI #
1198086
|
Farnell | HALL EFFECT SWITCH, SMD, SOT23W-3 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 9392 |
|
$0.3927 / $0.6527 | Buy Now |
|
Rochester Electronics | A3212 - Micropower Ultra Sensitive Hall Switch RoHS: Compliant Status: Active Min Qty: 1 | 8024 |
|
$0.2626 / $0.4235 | Buy Now |
DISTI #
A3212ELHLT-T
|
Avnet Silica | Hall Effect Sensor Switch 1 mA SOT23 3 Pins 25 V 35 V (Alt: A3212ELHLT-T) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 55Gs 10Gs SOT-23W Linear Hall Sensors ROHS | 347 |
|
$1.9447 / $2.2917 | Buy Now |
|
Win Source Electronics | MAGNETIC SWITCH OMNIPOLAR SOT23W | 74500 |
|
$0.2501 / $0.3228 | Buy Now |