-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -10mT Min, 10mT Max, 500mV, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1241-2-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23W Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) |
12000 In Stock |
|
$0.3917 / $0.4810 | Buy Now |
DISTI #
250-A3291KLHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors GENERAL PURPOSE HALL EFFECT LATCH RoHS: Compliant | 6000 |
|
$0.3910 / $1.2600 | Buy Now |
|
Rochester Electronics | A3291 - General Purpose Hall Effect Latch RoHS: Compliant Status: Active Min Qty: 1 | 1332 |
|
$0.3843 / $0.4521 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3291KLHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3291KLHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, -10mT Min, 10mT Max, 500mV, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT23W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | OPEN COLLECTOR OUTPUT | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.975 mm | |
Housing | PLASTIC | |
Hysteresis | 200 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 10 mT | |
Magnetic Field Range-Min | -10 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 25 mA | |
Output Range | 30-60mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.2 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |