Part Details for A341FH221M450A by KEMET Corporation
Overview of A341FH221M450A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A341FH221M450A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9261
|
Newark | 220Uf Vv |Kemet A341FH221M450A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $11.3300 | Buy Now |
DISTI #
78447661
|
Verical | Cap Aluminum Lytic 220uF 450V 20% (36 X 82mm) Screw Terminal 0.487 Ohm 2500mA 6000h 105C Bulk Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$16.2113 | Buy Now |
DISTI #
ALS40A221DE450
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 220uF 450VDC 20% 36 X 82mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$9.7000 | Buy Now |
Part Details for A341FH221M450A
A341FH221M450A CAD Models
A341FH221M450A Part Data Attributes
|
A341FH221M450A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A341FH221M450A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 450V, 20% +Tol, 20% -Tol, 220uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 487 mΩ | |
Leakage Current | 0.297 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |