A341LM102M415A
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, 415V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount,

Overview of A341LM102M415A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for A341LM102M415A by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78M9272
Newark 1000Uf 5Vv |Kemet A341LM102M415A RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $23.4700
  • 100 $22.9600
  • 250 $22.2800
$22.2800 / $23.4700 Buy Now

CAD Models for A341LM102M415A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A341LM102M415A by KEMET Corporation

A341LM102M415A
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ESR
122 mΩ
Leakage Current
1.245 mA
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
415 V
Ripple Current
5800 mA
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. A341LM102M415A
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, 415V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A341LM102M415A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A341LM102M415A by KEMET Corporation

Select Manufacturer
Which Manufacturer of A341LM102M415A would you like to use for your alert(s)?
  • Please alert me when A341LM102M415A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A341LM102M415A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A341LM102M415A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A341LM102M415A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A341LM102M415A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A341LM102M415A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: