Part Details for A35141-000 by TE Connectivity
Overview of A35141-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A35141-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A35141-000
|
Avnet Americas | A35141-000 Contact Kit with 15 Pcs of Connector and Cable Tools - Bulk (Alt: A35141-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22,888.9080 / $27,544.2800 | Buy Now |
DISTI #
571-A35141-000
|
Mouser Electronics | Tool Kits & Cases MK-0020-100 RoHS: Not Compliant | 0 |
|
$27,155.7800 | Order Now |
DISTI #
RYCMK-0020-100
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMK-0020-100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact Kit - Installed Sealing Gasket - 19.86 x 15.44 x 7.57 mm. | 0 |
|
$23,048.9400 / $60,131.8800 | Buy Now |
DISTI #
RYCMK-0020-100
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMK-0020-100 | 0 |
|
Buy Now | |
DISTI #
000000000003787346
|
Sager | Tool Kits & Cases MK-0020-100 | 0 |
|
Buy Now | |
|
Master Electronics | Contact Kit - Installed Sealing Gasket - 19.86 x 15.44 x 7.57 mm. | 0 |
|
$23,048.9400 / $60,131.8800 | Buy Now |