Part Details for A351GD222M100A by KEMET Corporation
Overview of A351GD222M100A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A351GD222M100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9294
|
Newark | 2200Ufv 3V |Kemet A351GD222M100A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9900 / $18.5400 | Buy Now |
DISTI #
77313720
|
Verical | Cap Aluminum Lytic 2200uF 100V 20% (35 X 60mm) Screw Terminal 0.063 Ohm 7000mA 10000h 85°C Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 27 |
|
$26.5556 / $32.9565 | Buy Now |
Part Details for A351GD222M100A
A351GD222M100A CAD Models
A351GD222M100A Part Data Attributes
|
A351GD222M100A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A351GD222M100A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 100V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 63 mΩ | |
Leakage Current | 4.66 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |