Part Details for A351ST472M385A by KEMET Corporation
Overview of A351ST472M385A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A351ST472M385A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9353
|
Newark | 4700Uf 5Vv |Kemet A351ST472M385A RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.4700 / $104.8100 | Buy Now |
DISTI #
77338586
|
Verical | Cap Aluminum Lytic 4700uF 385V 20% (76.6 X 149.2mm) Screw Terminal 0.019 Ohm 15200mA 16800h 85C Bulk Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$107.6467 / $146.2899 | Buy Now |
Part Details for A351ST472M385A
A351ST472M385A CAD Models
A351ST472M385A Part Data Attributes
|
A351ST472M385A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A351ST472M385A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 385V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 19 mΩ | |
Leakage Current | 9.4285 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 385 V | |
Ripple Current | 15200 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |