Part Details for A351VT332M500A by KEMET Corporation
Overview of A351VT332M500A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A351VT332M500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-A351VT332M500A-ND
|
DigiKey | CAP ALUM Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
22 In Stock |
|
$109.4800 | Buy Now |
DISTI #
58848108
|
Verical | Cap Aluminum Lytic 3300uF 500V 20% (91.6 X 148.7mm) Screw Terminal 0.038 Ohm 15700mA 25200h 85°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$76.6400 / $102.6600 | Buy Now |
DISTI #
77314145
|
Verical | Cap Aluminum Lytic 3300uF 500V 20% (91.6 X 148.7mm) Screw Terminal 0.038 Ohm 15700mA 25200h 85°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$121.4865 / $139.7500 | Buy Now |
Part Details for A351VT332M500A
A351VT332M500A CAD Models
A351VT332M500A Part Data Attributes
|
A351VT332M500A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A351VT332M500A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 500V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 38 mΩ | |
Leakage Current | 8.95 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 15700 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |