Part Details for A371MM681Q400A by KEMET Corporation
Overview of A371MM681Q400A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A371MM681Q400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9410
|
Newark | 680Uf V 5V |Kemet A371MM681Q400A Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9700 / $35.7900 | Buy Now |
Part Details for A371MM681Q400A
A371MM681Q400A CAD Models
A371MM681Q400A Part Data Attributes:
|
A371MM681Q400A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A371MM681Q400A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 400V, 30% +Tol, 10% -Tol, 680uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 120 mΩ | |
Leakage Current | 4.816 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4900 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |