Part Details for A372GF682Q040A by KEMET Corporation
Overview of A372GF682Q040A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A372GF682Q040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9408
|
Newark | 6800Ufv 3V |Kemet A372GF682Q040A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$19.9100 / $28.2800 | Buy Now |
DISTI #
78M9445
|
Newark | 6800Ufv 3V |Kemet A372GF682Q040A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5100 / $18.4500 | Buy Now |
DISTI #
2266-A372GF682Q040A-ND
|
DigiKey | 6800UFV 3V Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
36 In Stock |
|
$19.6400 / $20.4000 | Buy Now |
Part Details for A372GF682Q040A
A372GF682Q040A CAD Models
A372GF682Q040A Part Data Attributes
|
A372GF682Q040A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A372GF682Q040A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 40V, 30% +Tol, 10% -Tol, 6800uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 22 mΩ | |
Leakage Current | 4.816 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |