Part Details for A390FH102M400A by KEMET Corporation
Overview of A390FH102M400A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A390FH102M400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9412
|
Newark | 1000Pf 400V |Kemet A390FH102M400A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$17.4500 / $24.7900 | Buy Now |
DISTI #
54262271
|
Verical | Screw Terminal Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$15.3400 / $17.7800 | Buy Now |
DISTI #
ALS70A102DE400
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF 20% 11000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$12.1800 | Buy Now |