Part Details for A390P by Powerex Power Semiconductors
Overview of A390P by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A390P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A390P
|
Richardson RFPD | STANDARD RECOVERY DIODE AND RECTIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for A390P
A390P CAD Models
A390P Part Data Attributes:
|
A390P
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A390P
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 400A, 1000V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, R62, 2 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Package Description | O-CEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1986-09-22 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 7000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 400 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for A390P
This table gives cross-reference parts and alternative options found for A390P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A390P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW12CXC400 | DIODE 800 A, 1200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | A390P vs SW12CXC400 |
A390T | Rectifier Diode, 1 Phase, 1 Element, 400A, 900V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | A390P vs A390T |
SKN320/08 | Rectifier Diode, 1 Phase, 1 Element, 445A, 800V V(RRM), Silicon, HERMETIC SEALED, METAL, CASE E16, 1 PIN | SEMIKRON | A390P vs SKN320/08 |
NTE6112 | Rectifier Diode, 1 Phase, 1 Element, 500A, 1200V V(RRM), Silicon, | NTE Electronics Inc | A390P vs NTE6112 |
SW12CXC400 | Rectifier Diode, 1 Phase, 1 Element, 800A, 1200V V(RRM), Silicon, | IXYS Corporation | A390P vs SW12CXC400 |
SD300C10C | Rectifier Diode, 1 Phase, 1 Element, 650A, 1000V V(RRM), Silicon, DO-200AA, | International Rectifier | A390P vs SD300C10C |
SD300C12C | Rectifier Diode, 1 Phase, 1 Element, 650A, 1200V V(RRM), Silicon, DO-200AA | International Rectifier | A390P vs SD300C12C |
A390PA | Rectifier Diode, 1 Phase, 1 Element, 400A, 1100V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | A390P vs A390PA |
SD300C08C | Rectifier Diode, 1 Phase, 1 Element, 650A, 800V V(RRM), Silicon, DO-200AA | International Rectifier | A390P vs SD300C08C |
SD300C08C | Rectifier Diode, 1 Phase, 1 Element, 650A, 800V V(RRM), Silicon, DO-200AA, CERAMIC, PUK-2 | Vishay Intertechnologies | A390P vs SD300C08C |