Part Details for A390PB by Powerex Power Semiconductors
Overview of A390PB by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A390PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H5400
|
Newark | Rectifier, Single, 1.2Kv, 400A, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:400A, Diode Configuration:Single, Forward Voltage Max:1.4V, Reverse Recovery Time:-, Forward Surge Current:7Ka, Diode Case Style:Module Rohs Compliant: Yes |Powerex A390PB Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for A390PB
A390PB CAD Models
A390PB Part Data Attributes:
|
A390PB
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A390PB
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 400A, 1200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, R62, 2 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Package Description | O-CEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1986-09-22 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 7000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 400 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for A390PB
This table gives cross-reference parts and alternative options found for A390PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A390PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW12CXC400 | DIODE 800 A, 1200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | A390PB vs SW12CXC400 |
A390T | Rectifier Diode, 1 Phase, 1 Element, 400A, 900V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | A390PB vs A390T |
SKN320/08 | Rectifier Diode, 1 Phase, 1 Element, 445A, 800V V(RRM), Silicon, HERMETIC SEALED, METAL, CASE E16, 1 PIN | SEMIKRON | A390PB vs SKN320/08 |
NTE6112 | Rectifier Diode, 1 Phase, 1 Element, 500A, 1200V V(RRM), Silicon, | NTE Electronics Inc | A390PB vs NTE6112 |
SW12CXC400 | Rectifier Diode, 1 Phase, 1 Element, 800A, 1200V V(RRM), Silicon, | IXYS Corporation | A390PB vs SW12CXC400 |
SD300C10C | Rectifier Diode, 1 Phase, 1 Element, 650A, 1000V V(RRM), Silicon, DO-200AA, | International Rectifier | A390PB vs SD300C10C |
SD300C12C | Rectifier Diode, 1 Phase, 1 Element, 650A, 1200V V(RRM), Silicon, DO-200AA | International Rectifier | A390PB vs SD300C12C |
A390PA | Rectifier Diode, 1 Phase, 1 Element, 400A, 1100V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | A390PB vs A390PA |
SD300C08C | Rectifier Diode, 1 Phase, 1 Element, 650A, 800V V(RRM), Silicon, DO-200AA | International Rectifier | A390PB vs SD300C08C |
SD300C08C | Rectifier Diode, 1 Phase, 1 Element, 650A, 800V V(RRM), Silicon, DO-200AA, CERAMIC, PUK-2 | Vishay Intertechnologies | A390PB vs SD300C08C |