Part Details for A390TM274M040A by KEMET Corporation
Overview of A390TM274M040A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A390TM274M040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17064398
|
Arrow Electronics | Cap Aluminum Lytic 0.27F 40V 20% (77 X 105mm) Screw Terminal 0.009 Ohm 27800mA 20000h 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1903 | Americas - 25 |
|
$17.3400 | Buy Now |
DISTI #
ALS70A274NF040
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$52.9800 | Buy Now |