There are no models available for this part yet.
Overview of A390UW133M500A by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A390UW133M500A by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALS70A133QT500
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 500V 13000uF 20% 20000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$132.7400 | Buy Now | |
DISTI #
C1S408402344746
|
Chip1Stop | Capacitor Aluminum | 6 |
|
$58.6000 | Buy Now |