Part Details for A3984SLP by Allegro MicroSystems LLC
Overview of A3984SLP by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3984SLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DMOS Microstepping Driver with Translator | IC MTR DRV BIPOLR 3-5.5V 24TSSOP | 60000 |
|
RFQ |
Part Details for A3984SLP
A3984SLP CAD Models
A3984SLP Part Data Attributes:
|
A3984SLP
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3984SLP
Allegro MicroSystems LLC
Stepper Motor Controller, 2A, CMOS, PDSO24, 1.2 MM HEIGHT, EXPOSED PAD, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for A3984SLP
This table gives cross-reference parts and alternative options found for A3984SLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3984SLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3983SLPTR | Stepper Motor Controller, 2A, BCDMOS, PDSO24, 1.2 MM HEIGHT, EXPOSED PAD, TSSOP-24 | Allegro MicroSystems LLC | A3984SLP vs A3983SLPTR |
A3984SLPTR | Stepper Motor Controller, 2A, BCDMOS, PDSO24, 1.2 MM HEIGHT, EXPOSED PAD, TSSOP-24 | Allegro MicroSystems LLC | A3984SLP vs A3984SLPTR |
A5984GESTR-T | Stepper Motor Controller, 2A, QFN-24 | Allegro MicroSystems LLC | A3984SLP vs A5984GESTR-T |