Part Details for A3AA-90K1-00EG by OMRON Corporation
Overview of A3AA-90K1-00EG by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4100EG#PBF | Analog Devices | Smart Bat Chr Cntr | |
LTC4000EGN#TRPBF | Analog Devices | Hi V Hi C Cntr for Bat Chargin | |
LTC4000EGN-1#PBF | Analog Devices | Hi V Hi C Cntr for Bat Chargin |
Price & Stock for A3AA-90K1-00EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3AA90K100EG
|
Avnet Americas | ASSY.L.P.B.INCLD.FLANGE/SPRING - Bulk (Alt: A3AA90K100EG) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0950 / $21.6547 | Buy Now |
DISTI #
653-A3AA-90K1-00EG
|
Mouser Electronics | Pushbutton Switches ASSY.L.P.B.INCLD. FLANGE/SPRING RoHS: Compliant | 2 |
|
$20.0400 / $27.1000 | Buy Now |
Part Details for A3AA-90K1-00EG
A3AA-90K1-00EG CAD Models
A3AA-90K1-00EG Part Data Attributes
|
A3AA-90K1-00EG
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A3AA-90K1-00EG
OMRON Corporation
Pushbutton Switch, SPST, Momentary, 4A, 30VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | SQUARE TYPE | |
Body Height | 12.5 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |