-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 4A, 30VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDHN4A3AA0A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Hood + Cable Assembly, Ix A Key on one end and Pigtail on other end, 30u\\ Gold plating, 1.0m | |
NDHN5A3AA0A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Bulkhead, Hood + Cable Assembly, Ix A Key on one end and Pigtail on other end, 30u\\ Gold plating, 1.0m | |
U90K1111D01 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE HS CLIPS CUT OUT. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3AA90K100L
|
Avnet Americas | PUSHBUTTON SWITCH - Bulk (Alt: A3AA90K100L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1992 / $12.2056 | Buy Now |
DISTI #
653-A3AA-90K1-00L
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH RoHS: Compliant | 8 |
|
$10.6000 / $14.1800 | Buy Now |
DISTI #
C1S541201521311
|
Chip1Stop | Push Button Switch | 57 |
|
$14.9000 / $16.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3AA-90K1-00L
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A3AA-90K1-00L
OMRON Corporation
Pushbutton Switch, SPST, Momentary, 4A, 30VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | SQUARE TYPE | |
Body Height | 12.5 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |