Part Details for A3AA-90L1-00B by OMRON Industrial Automation
Overview of A3AA-90L1-00B by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3AA-90L1-00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3AA-90L1-00B-ND
|
DigiKey | SWITCH PUSH SPST-NO 6A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$12.3944 / $15.8200 | Buy Now |
DISTI #
OMIA3AA-90L1-00B
|
Heilind Electronics | ASSY.L.P.B.INCLD.FLANGESPRING A3AA90L100BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.1300 / $7.1100 | Buy Now | |
|
Master Electronics | 0 |
|
$4.1300 / $7.1100 | Buy Now |