There are no models available for this part yet.
Overview of A3AT-90K1-00G by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90K1111D01 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE HS CLIPS CUT OUT. | |
U90K113100T | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE HS CLIPS CUT OUT. | |
U90K113A00T | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE HS CLIPS CUT OUT. |
Price & Stock for A3AT-90K1-00G by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A3AT-90K1-00G-ND
|
DigiKey | SWITCH PUSH SPST-NO 6A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
11 In Stock |
|
$11.1297 / $16.6000 | Buy Now | |
DISTI #
OMIA3AT-90K1-00G
|
Heilind Electronics | ASSY.L.P.B.INCLD.FLANGESPRING A3AT90K100G | Americas - 0 in Stock |
|
Buy Now |