Part Details for A3B-20PA-2DSA(54) by Hirose Electric Co Ltd
Overview of A3B-20PA-2DSA(54) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3B-20PA-2DSA(54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6741
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3B-20PA-2DSA(54) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.6600 | Buy Now |
DISTI #
A3B-20PA-2DSA(54)-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5271 | Buy Now |
DISTI #
A3B-20PA-2DSA(54)
|
Avnet Americas | Connector Board to Board Header 20 Position 2mm Solder Straight Through Hole - Bag (Alt: A3B-20PA-2DSA(54)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.0375 / $1.2035 | Buy Now |
DISTI #
798-A3B20PA2DSA54
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.2000 / $1.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.0200 | Buy Now |
DISTI #
HIRA3B-20PA-2DSA(54)
|
Heilind Electronics | 621-0409-3-54 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9430 / $1.4110 | Buy Now |
DISTI #
A3B-20PA-2DSA(54)
|
Avnet Americas | Connector Board to Board Header 20 Position 2mm Solder Straight Through Hole - Bag (Alt: A3B-20PA-2DSA(54)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.0375 / $1.2035 | Buy Now |
DISTI #
000000000006067762
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.8900 / $1.0900 | Buy Now |
Part Details for A3B-20PA-2DSA(54)
A3B-20PA-2DSA(54) CAD Models
A3B-20PA-2DSA(54) Part Data Attributes:
|
A3B-20PA-2DSA(54)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
A3B-20PA-2DSA(54)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |