-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6818
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors Rohs Compliant: Yes |Hirose(Hrs) A3C-50P-2DSA(30) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $3.3400 | Buy Now |
DISTI #
A3C-50P-2DSA(30)-ND
|
DigiKey | CONN HEADER VERT 50POS 2MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7472 | Buy Now |
DISTI #
A3C-50P-2DSA(30)
|
Avnet Americas | Connector Board to Board Header 50 Position 2mm Solder Straight Through Hole - Bag (Alt: A3C-50P-2DSA(30)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$2.0875 / $2.4215 | Buy Now |
DISTI #
798-A3C-50P-2DSA(30)
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 693 |
|
$2.0100 / $3.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$2.0400 | Buy Now |
DISTI #
HIRA3C-50P-2DSA(30)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.3125 / $2.7834 | Buy Now | |
|
Onlinecomponents.com | 2.0mm Pitch Double Row Miniature Connectors RoHS: Compliant | 0 |
|
$1.9200 / $3.2900 | Buy Now |
DISTI #
A3C-50P-2DSA-30
|
TME | Connector: pin strips, A3, THT, PIN: 50, socket, on PCBs, male, 2mm Min Qty: 100 | 0 |
|
$2.4800 | RFQ |
DISTI #
000000000006067777
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.0900 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3C-50P-2DSA(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3C-50P-2DSA(30)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |