There are no models available for this part yet.
Overview of A3E-44PA-2DSA(61) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC16344PA8 | Renesas Electronics Corporation | ADDRESS BUFFER | |
74ALVCH162344PA | Renesas Electronics Corporation | 3.3V FAST CMOS 8BIT 1:4 B | |
74ALVCH16344PA | Renesas Electronics Corporation | 3.3V FAST CMOS 8 BIT BUFF |
Price & Stock for A3E-44PA-2DSA(61) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK6833
|
Newark | 2.0Mm Pitch Miniature Connectors For Hdd |Hirose(Hrs) A3E-44PA-2DSA(61) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.2400 | Buy Now | |
DISTI #
A3E-44PA-2DSA(61)-ND
|
DigiKey | CONN HEADER VERT 44POS 2MM Min Qty: 45 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9269 | Buy Now | |
DISTI #
A3E-44PA-2DSA(61)
|
Avnet Americas | Connector Wire to Board Header 44 Position 2mm Solder Straight Through Hole - Trays (Alt: A3E-44PA-2DSA(61)) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.0250 / $2.3490 | Buy Now | |
DISTI #
798-A3E44PA2DSA61
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.8800 / $3.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.9800 | Buy Now | ||
DISTI #
HIRA3E-44PA-2DSA(61)
|
Heilind Electronics | 621-0911-8-61 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.6100 | Buy Now | ||
DISTI #
000000000006067780
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.0300 / $2.7000 | Buy Now |