There are no models available for this part yet.
Overview of A3KM1CSQ48VDC1.6 by CIT Relay & Switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A3KM1CSQ48VDC1.6 by CIT Relay & Switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2449-A3KM1CSQ48VDC1.6-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 80A 48VDC Min Qty: 1 Lead time: 18 Weeks Container: Tray |
60 In Stock |
|
$4.6662 / $8.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $7.0400 | Buy Now |
CAD Models for A3KM1CSQ48VDC1.6 by CIT Relay & Switch
Part Data Attributes for A3KM1CSQ48VDC1.6 by CIT Relay & Switch
A3KM1CSQ48VDC1.6
CIT Relay & Switch
|
|
---|---|
Samacsys Manufacturer
|
CIT Relay & Switch
|
Want to compare parts?
-
A3KM1CSQ48VDC1.6CIT Relay & SwitchVS
-