Part Details for A3ML by Switchcraft Conxall
Overview of A3ML by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A3ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F8916
|
Newark | A Series 3 Pin Xlr Male Cable Mount, Silver Pins, Large Flex Relief, Nickel |Switchcraft/conxall A3ML Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $11.3700 | Buy Now |
DISTI #
A3ML-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5390 | Buy Now |
DISTI #
502-A3ML
|
Mouser Electronics | XLR Connectors 3 PIN MALE PLUG RoHS: Compliant | 103 |
|
$5.7100 / $9.8600 | Buy Now |
DISTI #
70930197
|
RS | Connector, 3 POS MALE XLR LARGE | Switchcraft A3ML RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4500 / $10.7400 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$6.9000 / $10.0600 | Buy Now |
DISTI #
000000000000070437
|
Sager | XLR Connectors 3 PIN MALE PLUG Min Qty: 100 | 0 |
|
$7.3300 / $7.6100 | Buy Now |
Part Details for A3ML
A3ML CAD Models
A3ML Part Data Attributes
|
A3ML
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
A3ML
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Printed Wiring Pin and Solid Lead Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | POLARIZING | |
Body Depth | 2.78 inch | |
Body Diameter | 0.74 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |