Part Details for A3P1000-1PQG208M by Microchip Technology Inc
Overview of A3P1000-1PQG208M by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P1000-1PQG208M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1865
|
Newark | Proasic3 Fpga, 11Kles 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip A3P1000-1PQG208M Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.5200 / $329.7400 | Buy Now |
DISTI #
A3P1000-1PQG208M-ND
|
DigiKey | IC FPGA 154 I/O 208QFP Min Qty: 24 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$329.7421 | Buy Now |
DISTI #
494-A3P1000-1PQG208M
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs RoHS: Compliant | 22 |
|
$329.7400 | Buy Now |
DISTI #
A3P1000-1PQG208M
|
Microchip Technology Inc | ProASIC3 FPGA, 11KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$158.5800 / $329.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$380.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$292.6100 / $822.6400 | Buy Now | |
|
NAC | A3P1000-1PQG208M RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$278.6700 / $326.4400 | Buy Now |
DISTI #
A3P1000-1PQG208M
|
Avnet Silica | FPGA ProASIC3 Family 1M Gates 130nm (CMOS) Technology 1.5V 208-Pin PQFP (Alt: A3P1000-1PQG208M) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$292.6100 / $822.6400 | Buy Now |
Part Details for A3P1000-1PQG208M
A3P1000-1PQG208M CAD Models
A3P1000-1PQG208M Part Data Attributes:
|
A3P1000-1PQG208M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P1000-1PQG208M
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 154 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 154 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A3P1000-1PQG208M
This table gives cross-reference parts and alternative options found for A3P1000-1PQG208M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000-1PQG208M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P1000-1PQG208YI | FPGA, 24576 CLBS, 1000000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P1000-1PQG208M vs A3P1000-1PQG208YI |
A3P1000-1PQ208 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | A3P1000-1PQG208M vs A3P1000-1PQ208 |
A3P1000-1PQG208YM | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | Microsemi Corporation | A3P1000-1PQG208M vs A3P1000-1PQG208YM |
A3P1000-1PQG208IY | Field Programmable Gate Array | Microchip Technology Inc | A3P1000-1PQG208M vs A3P1000-1PQG208IY |
A3P1000-1PQG208YM | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P1000-1PQG208M vs A3P1000-1PQG208YM |
A3P1000-1PQG208YI | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P1000-1PQG208M vs A3P1000-1PQG208YI |
A3P1000-1PQ208YM | FPGA, 24576 CLBS, 1000000 GATES, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P1000-1PQG208M vs A3P1000-1PQ208YM |
A3P1000-1PQ208Y | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A3P1000-1PQG208M vs A3P1000-1PQ208Y |
A3P1000-1PQ208Y | FPGA, 24576 CLBS, 1000000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A3P1000-1PQG208M vs A3P1000-1PQ208Y |
A3P1000-1PQ208IY | Field Programmable Gate Array, | Microsemi Corporation | A3P1000-1PQG208M vs A3P1000-1PQ208IY |