Part Details for A3P600-2FG144I by Microchip Technology Inc
Overview of A3P600-2FG144I by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A3P600-2FG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3P600-2FG144I-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A3P600-2FG144I
|
Avnet Americas | FPGA ProASIC3 Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 144-Pin F-BGA - Trays (Alt: A3P600-2FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
A3P600-2FG144I
|
Avnet Americas | FPGA ProASIC3 Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 144-Pin F-BGA - Trays (Alt: A3P600-2FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | A3P600-2FG144I RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A3P600-2FG144I
|
EBV Elektronik | FPGA ProASIC3 Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 144-Pin F-BGA (Alt: A3P600-2FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for A3P600-2FG144I
A3P600-2FG144I CAD Models
A3P600-2FG144I Part Data Attributes:
|
A3P600-2FG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P600-2FG144I
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for A3P600-2FG144I
This table gives cross-reference parts and alternative options found for A3P600-2FG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P600-2FG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P600-2FGG144Y | FPGA, 13824 CLBS, 600000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi FPGA & SoC | A3P600-2FG144I vs A3P600-2FGG144Y |
A3P600-2FG144IY | Field Programmable Gate Array, | Microsemi Corporation | A3P600-2FG144I vs A3P600-2FG144IY |
A3P600-2FGG144I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P600-2FG144I vs A3P600-2FGG144I |
A3P600-2FGG144YI | FPGA, 13824 CLBS, 600000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi FPGA & SoC | A3P600-2FG144I vs A3P600-2FGG144YI |
A3P600-2FGG144 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P600-2FG144I vs A3P600-2FGG144 |
A3P600-2FGG144II | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | Microsemi Corporation | A3P600-2FG144I vs A3P600-2FGG144II |
A3P600-2FG144Y | FPGA, 13824 CLBS, 600000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 | Microsemi FPGA & SoC | A3P600-2FG144I vs A3P600-2FG144Y |
A3P600-2FGG144IY | Field Programmable Gate Array | Microchip Technology Inc | A3P600-2FG144I vs A3P600-2FGG144IY |
A3P600-2FG144YI | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P600-2FG144I vs A3P600-2FG144YI |
A3P600-2FG144IY | Field Programmable Gate Array | Microchip Technology Inc | A3P600-2FG144I vs A3P600-2FG144IY |