Filter Your Search
1 - 10 of 20 results
|
M1A3P600-2FG144I
Microsemi Corporation
|
$48.1910 | No | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | unknown | 8542.39.00.01 | Microsemi Corporation | ||||||||
|
M1A3P600-2FG144I
Microchip Technology Inc
|
$79.3704 | No | Active | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | 8542.39.00.01 | ||||||||
|
M1A3P600-2FG144IY
Microchip Technology Inc
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
M7A3P600-2FG144I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 97 | 97 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 1 MM PITCH, FBGA-144 | compliant | ||||||
|
M1A3P600-2FG144I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 97 | 97 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | |||||
|
M1A3P600-2FG144II
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | 8542.39.00.01 | ||||||||||||
|
A3P600-2FG144II
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | 8542.39.00.01 | ||||||||||||
|
M1A3P600-2FG144II
Microsemi Corporation
|
Check for Price | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | compliant | 8542.39.00.01 | ||||||||||||
|
A3P600-2FG144I
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | 8542.39.00.01 | ||||||||
|
M1A3P600-2FG144II
Actel Corporation
|
Check for Price | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | unknown |