Part Details for A3P600-2FG256I by Microchip Technology Inc
Overview of A3P600-2FG256I by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A3P600-2FG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7325
|
Newark | Field Programmable Gate Array, 13824 Clbs, 600000 Gates, 350Mhz, Cmos, Pbga256 Rohs Compliant: Yes |Microchip A3P600-2FG256I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8300 / $76.0100 | Buy Now |
DISTI #
33AJ1928
|
Newark | Proasic3 Fpga, 7Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip A3P600-2FG256I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8800 / $76.3800 | Buy Now |
DISTI #
A3P600-2FG256I-ND
|
DigiKey | IC FPGA 177 I/O 256FBGA Min Qty: 90 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$77.5804 | Buy Now |
DISTI #
A3P600-2FG256I
|
Avnet Americas | FPGA ProASIC3 Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: A3P600-2FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$67.8800 / $77.5800 | Buy Now |
DISTI #
494-A3P600-2FG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs RoHS: Not Compliant | 0 |
|
$76.3800 | Order Now |
DISTI #
A3P600-2FG256I
|
Microchip Technology Inc | ProASIC3 FPGA, 7KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$37.3200 / $77.5800 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 110592 Total RAM Bits - 177 I/O - 600000 Gates - 310MHz - 1.425 to 1.575V - 256-FPBGA (17x17) - Surface Mount. | 0 |
|
$66.2600 / $178.8400 | Buy Now |
DISTI #
A3P600-2FG256I
|
Avnet Americas | FPGA ProASIC3 Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: A3P600-2FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$67.8800 / $77.5800 | Buy Now |
|
NAC | A3P600-2FG256I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$65.5700 / $76.8100 | Buy Now |
DISTI #
A3P600-2FG256I
|
Avnet Silica | FPGA ProASIC3 Family 600K Gates 310MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA (Alt: A3P600-2FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for A3P600-2FG256I
A3P600-2FG256I CAD Models
A3P600-2FG256I Part Data Attributes:
|
A3P600-2FG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P600-2FG256I
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for A3P600-2FG256I
This table gives cross-reference parts and alternative options found for A3P600-2FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P600-2FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P600-2FG256YI | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P600-2FG256I vs A3P600-2FG256YI |
A3P600-2FG256II | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | Microsemi Corporation | A3P600-2FG256I vs A3P600-2FG256II |
A3P600-2FGG256 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P600-2FG256I vs A3P600-2FGG256 |
A3P600-2FG256Y | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P600-2FG256I vs A3P600-2FG256Y |
A3P600-2FG256IY | Field Programmable Gate Array, | Microsemi Corporation | A3P600-2FG256I vs A3P600-2FG256IY |
A3P600-2FGG256YI | FPGA, 13824 CLBS, 600000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 | Microsemi FPGA & SoC | A3P600-2FG256I vs A3P600-2FGG256YI |
A3P600-2FG256II | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P600-2FG256I vs A3P600-2FG256II |
A3P600-2FGG256I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P600-2FG256I vs A3P600-2FGG256I |
A3P600-2FG256IY | Field Programmable Gate Array | Microchip Technology Inc | A3P600-2FG256I vs A3P600-2FG256IY |
A3P600-2FGG256II | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P600-2FG256I vs A3P600-2FGG256II |