Part Details for A3PA-5050 by OMRON Corporation
Overview of A3PA-5050 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for A3PA-5050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3PA5050
|
Avnet Americas | SWITCH GUARD - Bulk (Alt: A3PA5050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2191 / $7.4425 | Buy Now |
DISTI #
653-A3PA-5050
|
Mouser Electronics | Switch Hardware SWITCH GUARD RoHS: Compliant | 8 |
|
$6.4700 / $8.7800 | Buy Now |
Part Details for A3PA-5050
A3PA-5050 CAD Models
A3PA-5050 Part Data Attributes
|
A3PA-5050
OMRON Corporation
Buy Now
|
Compare Parts:
A3PA-5050
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |